Part Details for 600X51315X by Conec Corporation
Overview of 600X51315X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 600X51315X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC600X51315X
|
Heilind Electronics | 15 POS HOOD DIE CAST SIDE ENTR | Americas - 0 in Stock |
|
$18.2578 / $28.6442 | Buy Now |
DISTI #
COC600X51315X
|
Interstate Connecting Components | 15 POS HOOD DIE CAST SIDE ENTR | 0 |
|
$18.2578 / $28.6442 | Buy Now |
|
CDM Electronics | D SUB METAL HOOD SIDE CABLE ENTRY 15POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9500 / $32.3100 | RFQ |
Part Details for 600X51315X
600X51315X CAD Models
600X51315X Part Data Attributes
|
600X51315X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
600X51315X
Conec Corporation
Connector Accessory, Backshell-shielded, D-sub, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | BACKSHELL-SHIELDED, D-SUB | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |