Part Details for 600X517037X by Conec Corporation
Overview of 600X517037X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 600X517037X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC600X517037X
|
Heilind Electronics | 37 POS M SHIELDED PLASTIC CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
110 Partner Stock |
|
$3.4300 / $5.8900 | Buy Now |
|
CDM Electronics | D SUB PROTECTION CAP PLASTIC 37POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2300 / $3.8200 | RFQ |
|
Master Electronics | RoHS: Compliant |
110 Partner Stock |
|
$3.4300 / $5.8900 | Buy Now |
Part Details for 600X517037X
600X517037X CAD Models
600X517037X Part Data Attributes
|
600X517037X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
600X517037X
Conec Corporation
Connector Accessory, Cap Item, ABS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |