601-050-0041Y
Winchester Interconnect
Description: RF N Connector, Female, Panel Mount, Receptacle

Overview of 601-050-0041Y by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
861400041YO8LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Position, Vertical.
861400041YO2090LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Position, Vertical.
861400041YO2LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Position, Vertical.

Price & Stock for 601-050-0041Y by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics SQ FLG Package Multiple: 1 0
RFQ

CAD Models for 601-050-0041Y by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 601-050-0041Y by Winchester Interconnect

601-050-0041Y
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
INSERTION LOSS MAX AT 10 GHZ
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.15 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Frequency-Max
12.4 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
VSWR
1.34
Want to compare parts?
  1. 601-050-0041Y
    Winchester Interconnect
    RF N Connector, Female, Panel Mount, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 601-050-0041Y by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 601-050-0041Y by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 601-050-0041Y would you like to use for your alert(s)?
  • Please alert me when 601-050-0041Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 601-050-0041Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 601-050-0041Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 601-050-0041Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 601-050-0041Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 601-050-0041Y by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: