Part Details for 601-064 by Glenair Inc
Overview of 601-064 by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 601-064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1651
|
Newark | Band, Long Flat Micro, 14.25", Accessory Type:Long Flat Micro Band, For Use With:Glenair Band-Master Series 601-101 Band & 601-107 Pneumatic Banding Tools, Product Range:Band-Master Ats Series Rohs Compliant: Yes |Glenair 601-064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$18.5900 | Buy Now |
DISTI #
601-064
|
Avnet Americas | Long Flat EMI Cable Termination Band Stainless Steel - Bulk (Alt: 601-064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$19.6980 / $22.0500 | Buy Now |
DISTI #
58AJ1651
|
Avnet Americas | Long Flat EMI Cable Termination Band Stainless Steel - Bulk (Alt: 58AJ1651) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$14.9700 / $16.5900 | Buy Now |
DISTI #
631-601-064
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters MICRO BAND,14" FLAT RoHS: Compliant | 210 |
|
$18.3700 / $19.1500 | Buy Now |
DISTI #
GLE601-064
|
Heilind Electronics | MICRO BAND 14.25 FLAT | Americas - 138 in Stock |
|
$20.0962 / $24.4246 | Buy Now |
DISTI #
77945785
|
Verical | Hand Banding Tool Min Qty: 1 Package Multiple: 1 | Americas - 1000 |
|
$18.3750 | Buy Now |
DISTI #
77967006
|
Verical | Hand Banding Tool Min Qty: 100 Package Multiple: 1 | Americas - 500 |
|
$18.3750 | Buy Now |
DISTI #
601-064
|
TTI | Circular MIL Spec Strain Reliefs & Adapters MICRO BAND,14" FLAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 394 In Stock |
|
$17.1500 / $19.7500 | Buy Now |
DISTI #
601-064
|
Avnet Americas | Long Flat EMI Cable Termination Band Stainless Steel - Bulk (Alt: 601-064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$19.6980 / $22.0500 | Buy Now |
DISTI #
58AJ1651
|
Avnet Americas | Long Flat EMI Cable Termination Band Stainless Steel - Bulk (Alt: 58AJ1651) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$14.9700 / $16.5900 | Buy Now |
Part Details for 601-064
601-064 CAD Models
601-064 Part Data Attributes:
|
601-064
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
601-064
Glenair Inc
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | BANDING TOOL |