Part Details for 601.1231.909 by Altech Corporation
Overview of 601.1231.909 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601.1231.909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7337
|
Newark | Limit Switch |Altech 601.1231.909 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6500 / $156.9100 | Buy Now |
DISTI #
601.1231.909-ND
|
DigiKey | SWITCH LIMIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.7900 | Buy Now |
DISTI #
845-6011231909
|
Mouser Electronics | Circuit Breaker Accessories LIMIT SWITCH | 0 |
|
$116.1000 / $142.7900 | Order Now |
DISTI #
V99:2348_19803795
|
Arrow Electronics | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 3A 240VAC Screw Mount Screw 1000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 20 |
|
$39.7500 | Buy Now |
DISTI #
71238342
|
RS | LIMIT SWITCH, SIGC-UV1Z | Altech Corp 601.1231.909 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$125.7300 / $138.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$103.2400 / $130.9100 | Buy Now |
DISTI #
27081551
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 3A 240VAC Screw Mount Screw 1000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 20 |
|
$39.7500 | Buy Now |
|
Powell Electronics | LIMIT SWITCH Min Qty: 1 | 2 |
|
$132.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$103.2400 / $130.9100 | Buy Now |