Part Details for 601154-000 by TE Connectivity
Overview of 601154-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 601154-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6767
|
Newark | Rf Connectors/Coaxial Connectors D-621-0011 |Raychem Te Connectivity 601154-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9000 / $91.3700 | Buy Now |
DISTI #
63J8247
|
Avnet Americas | D-621-0011 - Bulk (Alt: 63J8247) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 77 Partner Stock |
|
$77.5200 / $90.8900 | Buy Now |
DISTI #
RYCD-621-0011
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0011 4-1194758-9,601154-000 | Americas - 0 in Stock |
|
$63.4627 / $75.9851 | Buy Now |
|
Onlinecomponents.com | D-621-0011 |
32 In Stock |
|
$49.2300 / $79.7700 | Buy Now |
DISTI #
62996970
|
Verical | Data Bus Components Connectors RF Connector Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$80.4646 / $100.0878 | Buy Now |
|
Quest Components | 1 |
|
$51.0746 | Buy Now | |
DISTI #
601154-000
|
TTI | RF Connectors / Coaxial Connectors D-621-0011 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$38.1700 / $80.1700 | Buy Now |
DISTI #
63J8247
|
Avnet Americas | D-621-0011 - Bulk (Alt: 63J8247) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 77 Partner Stock |
|
$77.5200 / $90.8900 | Buy Now |
DISTI #
RYCD-621-0011
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0011 4-1194758-9,601154-000 | 0 |
|
$63.4627 / $75.9851 | Buy Now |
DISTI #
TE Connectivity 601154-000
|
PEI Genesis | D-621-0011 | 32 |
|
Buy Now |
Part Details for 601154-000
601154-000 CAD Models
601154-000 Part Data Attributes:
|
601154-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601154-000
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |