-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 160 CRIMP TAB 26-20 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2627
|
Newark | Terminal, Ring Tongue, 3.6Mm, Crimp, Stud Size - Metric:-, Stud Size - Imperial:#6, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 60123-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 20715 |
|
$0.1460 / $0.1760 | Buy Now |
DISTI #
A29884CT-ND
|
DigiKey | CONN TERM RECT RING 20-26 AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17171 In Stock |
|
$0.0805 / $0.2400 | Buy Now |
DISTI #
60123-2
|
Avnet Americas | Ring Tongue Terminal 20-26AWG 14.35mm 6.35mm Tin Strip - Tape and Reel (Alt: 60123-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
571-60123-2
|
Mouser Electronics | Terminals RING IS 26-20 .142 Reel of 12000 RoHS: Compliant | 24000 |
|
$0.0840 / $0.0940 | Buy Now |
DISTI #
571-60123-2-MR
|
Mouser Electronics | Terminals RING IS 26-20 .142 Reel of 1000 RoHS: Compliant | 5000 |
|
$0.1080 / $0.1110 | Buy Now |
DISTI #
571-60123-2-CT
|
Mouser Electronics | Terminals RING IS 26-20 .142 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0757 | Buy Now |
DISTI #
AMP60123-2
|
Heilind Electronics | RING IS 26-20 .142 .020TPBR | Americas - 0 in Stock |
|
$0.0761 / $0.0960 | Buy Now |
|
Onlinecomponents.com | RING 160 CRIMP TAB 26-20 AWG TPBR RoHS: Compliant |
24000 In Stock |
|
$0.0808 / $0.0917 | Buy Now |
|
Quest Components | 14400 |
|
$0.1500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60123-2
TE Connectivity
RING 160 CRIMP TAB 26-20 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 60123-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60123-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150493 | Ring Terminal, 0.6mm2 | TE Connectivity | 60123-2 vs 150493 |
62638-1 | RING TONGUE 22-20 AWG TPBR | TE Connectivity | 60123-2 vs 62638-1 |
132250-2 | Ring Terminal, 0.6mm2 | TE Connectivity | 60123-2 vs 132250-2 |
41409 | RING IP 22-20 128 012PTPBR | TE Connectivity | 60123-2 vs 41409 |
51873-3 | TERMINAL, BUDG R 20 6 | TE Connectivity | 60123-2 vs 51873-3 |
41376 | RING 22-20 AWG PTPBR | TE Connectivity | 60123-2 vs 41376 |
1-331421-0 | TERMINAL,T-N R 4HD 5/16 | TE Connectivity | 60123-2 vs 1-331421-0 |
1958466-1 | TERM,SOLIS, RT, 24-20 AWG, #8 STUD | TE Connectivity | 60123-2 vs 1958466-1 |