Part Details for 601602 (ALTERNATE: 601602 CX 100) by Lapp Group
Overview of 601602 (ALTERNATE: 601602 CX 100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601602 (ALTERNATE: 601602 CX 100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71383986
|
RS | Multiconductor Cable, 2Cond, 16AWG, Unshielded, 100ft, Thermoplastic, 190 Series | Lapp Group 601602 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 8 |
|
$97.1300 / $110.3800 | Buy Now |