-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC 20-16 AWG .81 X .032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4433
|
Newark | 60196-2 Rohs Compliant: Yes |Amp Te Connectivity 60196-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0440 | Buy Now |
DISTI #
72W2628
|
Newark | Terminal, Female Disconnect, 4.75Mm, Crimp, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 60196-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
87X3126
|
Newark | 60196-2 Mini-Reel .187 Fast Rec 20-16 Tpbr |Amp Te Connectivity 60196-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
A27723CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71928 In Stock |
|
$0.0196 / $0.1200 | Buy Now |
DISTI #
60196-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Strip - Tape and Reel (Alt: 60196-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0141 / $0.0171 | Buy Now |
DISTI #
571-601962/REEL
|
Mouser Electronics | Terminals .187 FASTON RECPT. Reel of 20000 RoHS: Compliant | 20000 |
|
$0.0200 / $0.0260 | Buy Now |
DISTI #
571-60196-2-CT
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Cut Strip of 100 RoHS: Compliant | 5300 |
|
$0.0570 | Buy Now |
DISTI #
571-60196-2-MR
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0430 | Order Now |
DISTI #
V36:1790_11893610
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.99mm Tin Reel/Strip RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Date Code: 2349 | Americas - 120000 |
|
$0.0188 / $0.0236 | Buy Now |
DISTI #
V72:2272_11893610
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.99mm Tin Reel/Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 7525 |
|
$0.0374 / $0.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60196-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60196-2
TE Connectivity
FASTON 187 REC 20-16 AWG .81 X .032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |