Part Details for 601D478F015GL1 by Vishay Intertechnologies
Overview of 601D478F015GL1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D478F015GL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9367
|
Newark | Capacitor,4700Uf,15Vdc,10-% Tol,50+% Tol |Vishay 601D478F015GL1 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3800 / $35.0200 | Buy Now |
DISTI #
601D478F015GL1
|
Avnet Americas | 4700UF 15V 20X55.5 105 C AXI - Bulk (Alt: 601D478F015GL1) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3065 / $39.7709 | Buy Now |
DISTI #
75-601D478F015GL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 15volts 4700uF -10% + 50% RoHS: Not Compliant | 0 |
|
$38.6500 | Order Now |
|
Future Electronics | 601D Series 15V 4700 uF 105°C Ø19.3x54.4mm Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$32.6200 | Buy Now |
DISTI #
601D478F015GL1
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 15volts 4700uF -10% + 50% Min Qty: 45 Package Multiple: 45 Container: Bulk | Americas - 0 |
|
$31.3500 / $33.2700 | Buy Now |