Part Details for 6020-0218-P1 by PACE Worldwide
Overview of 6020-0218-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6020-0218-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043649
|
Techni-Tool, Inc. | Pace 6020-0218-P1 Printed Circuit Board, Assembly, 115V, 230V, For IR 3000, TF 1700, TF2700 | 0 |
|
$1,147.1000 | Buy Now |
DISTI #
10043649
|
TestEquity LLC | Pace 6020-0218-P1 Printed Circuit Board, Assembly, 115V, 230V, For IR 3000, TF 1700, TF2700 | 0 |
|
$1,147.1000 | Buy Now |