Part Details for 6021BG by Boyd Corporation
Overview of 6021BG by Boyd Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6021BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8206
|
Newark | Heat Sink, Thermal Resistance:12.5°C/W, Packages Cooled:To-220, External Width - Metric:24.38Mm, External Height - Metric:29.97Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Boyd 6021BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10483 |
|
$0.5300 | Buy Now |
DISTI #
26AC8399
|
Newark | Heat Sink, Packages Cooled:To-220, Thermal Resistance:12.5 C/W, External Height - Metric:29.97Mm, External Width - Metric:24.38Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Boyd 6021BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$5.1100 | Buy Now |
DISTI #
042043
|
Avnet Americas | Heat Sink Passive TO-220 Straight 12.5°C/W Black Anodized - Bulk (Alt: 042043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2000 |
|
$3.5100 | Buy Now |
DISTI #
E02:0323_01985698
|
Arrow Electronics | Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 12.5°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2344 | Europe - 2863 |
|
$3.4330 | Buy Now |
DISTI #
V36:1790_07454479
|
Arrow Electronics | Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 12.5°C/W Black Anodized RoHS: Compliant Min Qty: 142 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 | Americas - 50 |
|
$0.6282 / $0.7175 | Buy Now |
DISTI #
71076891
|
RS | Heat Sink, channel style with straight fins and integrated tabs for TO-220 | Boyd 6021BG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7664 |
|
$0.4800 | Buy Now |
DISTI #
6021BG
|
TME | Heatsink: die-cut, U, TO220, black, L: 12.7mm, W: 25.4mm, H: 29.97mm Min Qty: 2000 | 0 |
|
$5.7100 | RFQ |
DISTI #
SMC-6021BG
|
Sensible Micro Corporation | Heat Sink Passive To-220 Vertical Thru-Hole Aluminum 12.5°C/W Black Anodized RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1214 Container: Bulk | 300 |
|
$0.5360 | RFQ |
DISTI #
042043
|
Avnet Abacus | Heat Sink Passive TO-220 Straight 12.5�C/W Black Anodized (Alt: 042043) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Heat Sinks TO-220 VERT 12.5 TR FULLY ANODIZED | 50 |
|
$35.2100 | Buy Now |
Part Details for 6021BG
6021BG CAD Models
6021BG Part Data Attributes
|
6021BG
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
6021BG
Boyd Corporation
Heat Sink, 12.5ohm, U, Transverse, Anodized,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 6 Weeks | |
Color | BLACK | |
Construction | U | |
Device Used On | TRANSISTOR | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 29.97 mm | |
Length | 25.4 mm | |
Thermal Resistance | 12.5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |