Part Details for 6022-2Z-C3 by FAG Bearings
Overview of 6022-2Z-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6022-2Z-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72453065
|
RS | Deep Groove BB, Single Row, 110MM ID, 170MM OD, 28MM Width | FAG Bearings (Schaeffler) 6022-2Z-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$390.6700 / $403.0800 | RFQ |