Part Details for 6024 by Keystone Electronics Corp
Overview of 6024 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9684
|
Newark | Jack Rohs Compliant: Yes |Keystone 6024 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.7400 | Buy Now |
DISTI #
36-6024-ND
|
DigiKey | CONN TIP JACK SLDR EYELET WHITE Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3100 | Buy Now |
DISTI #
534-6024
|
Mouser Electronics | Test Plugs & Test Jacks T.P. WHITE RoHS: Compliant | 111 |
|
$2.7800 / $3.4700 | Buy Now |
DISTI #
71118173
|
RS | Tip Jack, White, Metal Clad, Pin Size 0.08 | Keystone Electronics 6024 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $3.4700 | RFQ |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
000000000000358831
|
Sager | Test Plugs & Test Jacks T.P. WHITE | 0 |
|
Buy Now |