Part Details for 60249 by Klein Tools Inc
Overview of 60249 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4522
|
Newark | Hard Hat, Non-Vented, Brim Style, Blue, Helmet Material:Pc (Polycarbonate), Abs (Acrylonitrile Butadiene Styrene), Helmet Colour:Blue, Product Range:- Rohs Compliant: Na |Klein Tools 60249 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4800 | Buy Now |
DISTI #
1742-60249-ND
|
DigiKey | HARD HAT, NON-VENTED, FULL BRIM Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$49.9900 / $52.1800 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Tin Automotive Reel RoHS: Compliant | 0 |
|
$49.9900 | Buy Now |