Part Details for 602707-000 by TE Connectivity
Overview of 602707-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602707-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602707-000
|
Avnet Americas | D-406-2009 - Bulk (Alt: 602707-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9072 / $0.9936 | Buy Now |
DISTI #
D-406-2009
|
Avnet Americas | D-406-2009 - Bulk (Alt: D-406-2009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-602707-000
|
Mouser Electronics | Terminals D-406-2009 RoHS: Compliant | 0 |
|
$0.9820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.9240 | Buy Now |
DISTI #
RYCD-406-2009
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-406-2009 | Americas - 0 in Stock |
|
$1.0589 | Buy Now |
|
Onlinecomponents.com | D-406-2009 RoHS: Compliant | 0 |
|
$1.1000 / $1.8900 | Buy Now |
DISTI #
RYCD-406-2009
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-406-2009 | 0 |
|
$1.0589 | Buy Now |
DISTI #
000000000003786859
|
Sager | Terminals D-406-2009 Min Qty: 10000 | 0 |
|
$0.9450 / $0.9819 | Buy Now |
DISTI #
602707-000
|
Avnet Abacus | (Alt: 602707-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-406-2009 RoHS: Compliant | 0 |
|
$1.1000 / $1.8900 | Buy Now |
Part Details for 602707-000
602707-000 CAD Models
602707-000 Part Data Attributes
|
602707-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
602707-000
TE Connectivity
CONN SPLICE 10-12 AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |