-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1691
|
Newark | Terminal, Flag Disconnect, 0.25In, Crimp, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 60290-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
42AJ5452
|
Newark | Terminals Rcpt Flg 14-18 Awg Reel Of 3000 |Amp Te Connectivity 60290-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
A27650CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9950 In Stock |
|
$0.0930 / $0.2100 | Buy Now |
DISTI #
60290-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP Tin Strip on Reel (Alt: 60290-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 132000 Factory Stock |
|
$0.0986 | Buy Now |
DISTI #
571-602902
|
Mouser Electronics | Terminals RCPT FLG 14-18 AWG Reel of 3000 RoHS: Compliant | 15000 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
571-60290-2-CT
|
Mouser Electronics | Terminals RCPT FLG 14-18 AWG Cut Strip of 100 RoHS: Compliant | 1900 |
|
$0.1770 | Buy Now |
DISTI #
571-60290-2-MR
|
Mouser Electronics | Terminals RCPT FLG 14-18 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.1470 | Order Now |
|
Future Electronics | Faston 18-14 AWG Non-Insulated Flag Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0910 / $0.0997 | Buy Now |
DISTI #
AMP60290-2
|
Heilind Electronics | .250 FLAG FAST REC 18-14 TPBR | Americas - 6750 in Stock |
|
$0.0975 / $0.1111 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-14 AWG TPBR RoHS: Compliant |
15000 In Stock 132000 Factory Stock |
|
$0.1000 / $0.1133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60290-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60290-2
TE Connectivity
FASTON 250 FLAG REC 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |