Part Details for 602SJR00500E by Ohmite Mfg Co
Overview of 602SJR00500E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 602SJR00500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P3049
|
Newark | 1/4 W Current Sense 5%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite 602SJR00500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.6800 | Buy Now |
DISTI #
2266-602SJR00500E-ND
|
DigiKey | RES 0.005 OHM 5% 1/4W L BEND Min Qty: 80 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1479 In Stock |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
602SJR00500E-ND
|
DigiKey | RES 0.005 OHM 5% 1/4W L BEND Min Qty: 80 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Plate 0.005 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD RoHS: Compliant |
1479 Partner Stock |
|
$1.0400 / $1.1800 | Buy Now |
DISTI #
Ohmite Mfg. 602SJR00500E
|
PEI Genesis | Fix Res Metal Strip | 1479 |
|
Buy Now | |
|
Master Electronics | Res Metal Plate 0.005 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD RoHS: Compliant |
1479 Partner Stock |
|
$1.0400 / $1.1800 | Buy Now |
Part Details for 602SJR00500E
602SJR00500E CAD Models
602SJR00500E Part Data Attributes:
|
602SJR00500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
602SJR00500E
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3912, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3912 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Copper/Nickel (Cu/Ni) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |