Part Details for 60311042114502 by Wurth Elektronik
Overview of 60311042114502 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 60311042114502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1087
|
Newark | Rf Coax Conn, Sma R/A Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60311042114502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$9.6000 / $13.5600 | Buy Now |
DISTI #
732-13834-ND
|
DigiKey | SMA PCB THT JACK RIGHT ANGLE REA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
67 In Stock |
|
$9.2331 / $13.0400 | Buy Now |
DISTI #
710-60311042114502
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA RA JACK PCB THT RM BULKHEAD RoHS: Compliant | 495 |
|
$9.2300 / $13.0400 | Buy Now |
DISTI #
78F5001
|
Bürklin Elektronik | SMA socket 50 Ω, solder connection, angled, 60311042114502 Min Qty: 1 | 45 |
|
$9.3189 / $13.1484 | Buy Now |
Part Details for 60311042114502
60311042114502 CAD Models
60311042114502 Part Data Attributes:
|
60311042114502
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60311042114502
Wurth Elektronik
SMA PCB THT Jack Right Angle Rear Mount Bulkhead WR-SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |