-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5152
|
Newark | Vertical Test Jack, For Use With:-, Current Rating:5A, Mounting Hole Dia:1.32Mm, Operating Voltage:1.5Kv, Insulator Colour:White, Product Range:-, Colour:White, Connector Mounting:Pcb Mount, Contact Material:Brass Rohs Compliant: Yes |Keystone 6036 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-6036-ND
|
DigiKey | PC TEST POINT JACK WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16418 In Stock |
|
$0.4741 / $0.9800 | Buy Now |
DISTI #
534-6036
|
Mouser Electronics | Test Plugs & Test Jacks VERT PC TEST JACK RoHS: Compliant | 0 |
|
$0.4570 / $0.9700 | Order Now |
DISTI #
70183103
|
RS | Test Jack Vertical PCB .312 L OD .187 Nylon 6/6-White Brass/Silver | Keystone Electronics 6036 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.9600 | RFQ |
|
Future Electronics | White PC Test Point Jack Brass Silver Plating Through Hole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 103Bulk |
|
$0.5950 / $0.6450 | Buy Now |
DISTI #
KEY6036
|
Heilind Electronics | TEST JACK (WHITE) | Americas - 12 in Stock |
|
$0.7062 | Buy Now |
DISTI #
KEY6036
|
Interstate Connecting Components | TEST JACK (WHITE) | 4 |
|
$0.7062 | Buy Now |
DISTI #
000000000000033451
|
Sager | Test Plugs & Test Jacks VERT PC TEST JACK Min Qty: 500 | 11744 |
|
$0.4862 / $0.7062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6036
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6036
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |