Part Details for 60412522241506 by Wurth Elektronik
Overview of 60412522241506 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60412522241506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8622
|
Newark | Rf Coax Conn, N Jack, 50 Ohm, Panel Rohs Compliant: Yes |Wurth Elektronik 60412522241506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$23.9500 / $29.3300 | Buy Now |
DISTI #
732-60412522241506-ND
|
DigiKey | WR-NTYPE N TYPE STRAIGHT SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$18.8000 / $28.2000 | Buy Now |
DISTI #
710-60412522241506
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-NTYPE N Type Straight Solder Cup Panel Jack 4-Hole RoHS: Compliant | 16 |
|
$20.2100 / $28.2000 | Buy Now |
Part Details for 60412522241506
60412522241506 CAD Models
60412522241506 Part Data Attributes
|
60412522241506
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60412522241506
Wurth Elektronik
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |