Part Details for 6043.0114 by Schurter Electronic Components
Overview of 6043.0114 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6043.0114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03K4996
|
Newark | Cable Assy, Iec 320 C13-Bs 1363-1, 2M, Connector To Connector:Iec 320 C13 To Uk Bs 1363 Plug, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Schurter 6043.0114 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$8.4400 / $16.5400 | Buy Now |
DISTI #
486-4745-ND
|
DigiKey | CORD BS1363A - IEC 320-C13 6.56' Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7200 / $12.4900 | Buy Now |
DISTI #
6043.0114
|
Avnet Americas | UK cordset C13 fused 5A 2.0m - Boxed Product (Development Kits) (Alt: 6043.0114) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$8.5107 / $9.9800 | Buy Now |
DISTI #
693-6043.0114
|
Mouser Electronics | AC Power Cords 6010 CORDSETS 10A 70 | 61 |
|
$8.7200 / $12.4100 | Buy Now |
|
Future Electronics | 6043 Series Cord Sets 10 A 2.0 m Connector Black Power Cord RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | UK cordset C13 fused 5A 2.0m RoHS: Compliant | 0 |
|
$9.2800 / $12.2800 | Buy Now |
DISTI #
6043.0114
|
TME | Cable, 3x0.75mm2, BS 1363 (G) plug,IEC C13 female, PVC, 2m, black Min Qty: 1 | 15 |
|
$7.8500 / $11.0000 | Buy Now |
DISTI #
6043.0114
|
Avnet Abacus | UK cordset C13 fused 5A 2.0m (Alt: 6043.0114) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UK cordset C13 fused 5A 2.0m RoHS: Compliant | 0 |
|
$9.2800 / $12.2800 | Buy Now |