Part Details for 6043BG by BOYD Laconia
Overview of 6043BG by BOYD Laconia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6043BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6043BG-ND
|
DigiKey | HEATSINK TO-220 LOCKING TAB CLIP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6040 In Stock |
|
$1.3122 / $1.9600 | Buy Now |
DISTI #
532-6043BG
|
Mouser Electronics | Heat Sinks Clip-On Heat Sink for TO-220, TO-220-Single Gauge, Vertical, 6.81x20.32x25.4mm RoHS: Compliant | 5240 |
|
$1.1500 / $1.6700 | Buy Now |
|
Future Electronics | TO-220 Package 23 C/W Thermal Resistance Locking Tab Clip-On Style Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 15847Bulk |
|
$0.5800 / $0.6950 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 23°C/W Black Anodized RoHS: Compliant |
7904 In Stock |
|
$1.2100 / $1.9300 | Buy Now |
DISTI #
74092398
|
Verical | Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 23°C/W Black Anodized RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2306 | Americas - 10000 |
|
$0.8669 / $0.9487 | Buy Now |
DISTI #
000000000002160410
|
Sager | Heat Sinks Clip-On Heat Sink for TO-220, TO-220-Single Gauge, Vertical, 6.81x20.32x25.4mm Min Qty: 5000 | 0 |
|
$3.8300 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 23°C/W Black Anodized RoHS: Compliant |
7904 In Stock |
|
$1.2100 / $1.9300 | Buy Now |
|
New Advantage Corporation | TO-220 Package 23 C/W Thermal Resistance Locking Tab Clip-On Style Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.7400 / $0.7929 | Buy Now |
Part Details for 6043BG
6043BG CAD Models
6043BG Part Data Attributes:
|
6043BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6043BG
BOYD Laconia
Heat Sink, 23ohm, Clip, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Finish | ANODIZED | |
Height | 6.81 mm | |
Length | 25.4 mm | |
Thermal Resistance | 23 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 20.32 mm |