Part Details for 604HH079184X by Switchcraft Conxall
Overview of 604HH079184X by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604HH079184X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7054
|
Newark | Cable, 4P Mini Xlr Socket-Free End, 2M, Connector Type A:Mini Xlr Socket, 4 Way, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Ots Tini Qg Series Rohs Compliant: Yes |Switchcraft/conxall 604HH079184X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$24.0000 | Buy Now |
DISTI #
137-604HH079184X-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$35.9347 / $44.5900 | Buy Now |
DISTI #
502-604HH079184X
|
Mouser Electronics | Specialized Cables 2M Mini-XLR Cable 4P F Socket to Stip/Tin RoHS: Compliant | 25 |
|
$35.9300 / $40.3700 | Buy Now |
DISTI #
72343731
|
RS | Mini-XLR Cable, 4-pos Female Sockets, to Stip/Tin, 2-Meter | Switchcraft 604HH079184X RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0700 | RFQ |
|
Onlinecomponents.com | 2-Meter Mini-XLR Cable - 4-pos Female Sockets - to Stip/Tin RoHS: Compliant | 0 |
|
$36.9200 / $48.7000 | Buy Now |
DISTI #
604HH079184X
|
TTI | Specialized Cables 2M Mini-XLR Cable 4P F Socket to Stip/Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$36.3600 | Buy Now |
DISTI #
000000000006333346
|
Sager | Specialized Cables 2M Mini-XLR Cable 4P F Socket to Stip/Tin Min Qty: 25 | 25 |
|
$39.7000 / $40.2000 | Buy Now |
Part Details for 604HH079184X
604HH079184X CAD Models
604HH079184X Part Data Attributes:
|
604HH079184X
Switchcraft Conxall
Buy Now
|
Compare Parts:
604HH079184X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |