Part Details for 604J by Marathon Special Products
Overview of 604J by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JUMPER, For Use With: 22.2mm Single and Double Row Terminal Blocks, Jumper Spacing: 22.2mm, Series: 604 , RoHS... RoHS: Compliant |
429 In Stock |
|
$0.3828 / $0.7885 | Buy Now |
DISTI #
51640331
|
Verical | TERM JUMPER Min Qty: 100 Package Multiple: 100 Date Code: 1832 | Americas - 300 |
|
$0.8728 / $1.0951 | Buy Now |
|
Quest Components | JUMPER, FOR USE WITH: 22.2MM SINGLE AND DOUBLE ROW TERMINAL BLOCKS | 774 |
|
$0.6000 / $1.5000 | Buy Now |
|
Master Electronics | JUMPER, For Use With: 22.2mm Single and Double Row Terminal Blocks, Jumper Spacing: 22.2mm, Series: 604 , RoHS... RoHS: Compliant |
429 In Stock |
|
$0.3828 / $0.7885 | Buy Now |