Part Details for 605-91-210-11-480000 by Mill-Max Mfg Corp
Overview of 605-91-210-11-480000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605-91-210-11-480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-91-210-11-480000-ND
|
DigiKey | SKT CARRIER LOWPRO Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0624 | Buy Now |
DISTI #
575-6059121011480000
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$4.4500 / $5.4100 | Order Now |
DISTI #
000000000003627997
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$2.7700 / $17.2400 | Buy Now |
Part Details for 605-91-210-11-480000
605-91-210-11-480000 CAD Models
605-91-210-11-480000 Part Data Attributes:
|
605-91-210-11-480000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
605-91-210-11-480000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |