Part Details for 6051.2121 (ALTERNATE: 6051.2121) by Schurter Electronic Components
Overview of 6051.2121 (ALTERNATE: 6051.2121) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2121 (ALTERNATE: 6051.2121)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70259488
|
RS | Cordset, V-Lock, 10A, 3.0m, White, 3x16AWG, Straight | Schurter 6051.2121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 130 |
|
$13.2800 / $14.7500 | Buy Now |