Part Details for 6051.2147 by Schurter Electronic Components
Overview of 6051.2147 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6051.2147
|
TME | Cable, 3x1.5mm2, IEC C19 female,IEC C20 male, PVC, 1m, black, 16A Min Qty: 1 | 63 |
|
$9.7700 / $13.6800 | Buy Now |
Part Details for 6051.2147
6051.2147 CAD Models
6051.2147 Part Data Attributes
|
6051.2147
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2147
Schurter Electronic Components
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 2.8 inch | |
Body Length | 1.44 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYVINYLCHLORIDE | |
Mains Connector Rating | 16A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | VDE | |
Total Number of Contacts | 2 |