Part Details for 6051.2151 (ALTERNATE: 6051.2151) by Schurter Electronic Components
Overview of 6051.2151 (ALTERNATE: 6051.2151) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2151 (ALTERNATE: 6051.2151)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70597813
|
RS | US cordset 10A 5.0m, V-Lock | Schurter 6051.2151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 12 |
|
$12.5900 / $13.9900 | Buy Now |