Part Details for 6051.2153 by Schurter Electronic Components
Overview of 6051.2153 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3323
|
Newark | Power Cord, Cee 7/7 Plug -Iec C13, 5M, Connector To Connector:Cee 7/7 Plug To Iec 60320 C13, Cable Length - Metric:5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Schurter 6051.2153 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.7800 / $20.5300 | Buy Now |
DISTI #
486-4920-ND
|
DigiKey | CRD CEE 7/VII - IEC320-C13 16.4' Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
37 In Stock |
|
$11.4038 / $14.7500 | Buy Now |
DISTI #
6051.2153
|
Avnet Americas | EU cordset 10A 5.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2153) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Box | 0 |
|
$11.1301 / $13.0515 | Buy Now |
DISTI #
693-6051.2153
|
Mouser Electronics | AC Power Cords EU CORDSET 10A 5.0m V-LOCK RoHS: Compliant | 79 |
|
$11.4100 / $14.6600 | Buy Now |
DISTI #
70597814
|
RS | Power Cords, AC, EU CORDSET 10A 5.0m V-LOCK | Schurter 6051.2153 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7100 | RFQ |
|
Future Electronics | EU cordset 10A 5.0m, V-Lock RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$11.1300 | Buy Now |
|
Onlinecomponents.com | EU cordset 10A 5.0m, V-Lock RoHS: Compliant |
40 In Stock |
|
$11.0700 / $14.2200 | Buy Now |
DISTI #
51685874
|
Verical | Cable Assembly 5m IEC 60320 C13 to CEE 7 3 to 3 POS F-M 18AWG Min Qty: 5 Package Multiple: 5 Date Code: 1847 | Americas - 40 |
|
$17.6662 / $18.3247 | Buy Now |
DISTI #
6051.2153
|
Avnet Abacus | EU cordset 10A 5.0m, V-Lock (Alt: 6051.2153) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EU cordset 10A 5.0m, V-Lock RoHS: Compliant |
40 In Stock |
|
$11.0700 / $14.2200 | Buy Now |
Part Details for 6051.2153
6051.2153 CAD Models
6051.2153 Part Data Attributes
|
6051.2153
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2153
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1; IEC 60320-3; IEC/UL 62368-1; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BS; CE | |
Shell Material | PVC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |