Part Details for 6051.2155 by Schurter Electronic Components
Overview of 6051.2155 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9590
|
Newark | Ch Cordset 10A 5.0M, V-Lock/Carton Box |Schurter 6051.2155 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 / $21.7100 | Buy Now |
DISTI #
486-6051.2155-ND
|
DigiKey | CH CORDSET 10A 5.0M, V-LOCK Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
48 In Stock |
|
$13.8774 / $19.4300 | Buy Now |
DISTI #
6051.2155
|
Avnet Americas | Cable Assembly Power Cord 5m 3POS IEC C13 Plug Switzerland Black - Boxed Product (Development Kits) (Alt: 6051.2155) Min Qty: 30 Package Multiple: 30 Container: Box | 0 |
|
$11.1752 / $13.1044 | Buy Now |
DISTI #
693-6051.2155
|
Mouser Electronics | AC Power Cords CH cordset 10A 5.0m, V-Lock | 0 |
|
$13.8800 / $16.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$11.1800 | Buy Now |
|
Onlinecomponents.com | CH cordset 10A 5.0m, V-Lock | 0 |
|
$12.1500 / $16.1200 | Buy Now |
|
Master Electronics | CH cordset 10A 5.0m, V-Lock | 0 |
|
$12.1500 / $16.1200 | Buy Now |