Part Details for 6052.0042 by Schurter Electronic Components
Overview of 6052.0042 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6052.0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3327
|
Newark | Pwr Cord, Iec C5-Cee 7/7 Plug, 6.6Ft, Connector Type A:Iec 60320 C5, Connector Type B:Cee 7/7 Plug, Cable Length - Metric:2M, Current Rating:2.5A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6052.0042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$12.1600 / $13.0100 | Buy Now |
DISTI #
486-4177-ND
|
DigiKey | CORD CEE 7/7 TO IEC 320-C5 6.56' Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
59 In Stock |
|
$8.8375 / $12.0100 | Buy Now |
DISTI #
6052.0042
|
Avnet Americas | EU cordset C5 2.0m - Boxed Product (Development Kits) (Alt: 6052.0042) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$8.6254 / $10.1144 | Buy Now |
DISTI #
29Y3327
|
Avnet Americas | EU cordset C5 2.0m - Bulk (Alt: 29Y3327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 17 Partner Stock |
|
$12.1600 / $13.0100 | Buy Now |
DISTI #
693-6052.0042
|
Mouser Electronics | AC Power Cords EU cordset C5 2.0m | 38 |
|
$8.8400 / $11.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$9.8200 | Buy Now |
|
Onlinecomponents.com | EU cordset C5 2.0m RoHS: Compliant | 0 |
|
$9.4000 / $12.4500 | Buy Now |
DISTI #
77776281
|
Verical | EU POWER SUPPLY CORD WITH IEC CONNECTOR C5, STRAIGHT Min Qty: 4 Package Multiple: 1 | Americas - 62 |
|
$12.1918 / $16.3333 | Buy Now |
DISTI #
6052.0042
|
Avnet Americas | EU cordset C5 2.0m - Boxed Product (Development Kits) (Alt: 6052.0042) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$8.6254 / $10.1144 | Buy Now |
DISTI #
29Y3327
|
Avnet Americas | EU cordset C5 2.0m - Bulk (Alt: 29Y3327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 17 Partner Stock |
|
$12.1600 / $13.0100 | Buy Now |
Part Details for 6052.0042
6052.0042 CAD Models
6052.0042 Part Data Attributes:
|
6052.0042
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6052.0042
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |