Part Details for 6052.0706 by Schurter Electronic Components
Overview of 6052.0706 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6052.0706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8735
|
Newark | Cord Connector 7A 60(Deg)C |Schurter 6052.0706 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8200 | Buy Now |
DISTI #
6052.0706-ND
|
DigiKey | CORD CONNECTOR 7A 60C Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1038 / $39.5500 | Buy Now |
DISTI #
6052.0706
|
Avnet Americas | Cord connector 7A 60°C - Boxed Product (Development Kits) (Alt: 6052.0706) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Box | 0 |
|
$28.4053 / $33.3090 | Buy Now |
DISTI #
693-6052.0706
|
Mouser Electronics | AC Power Cords Cord connector 7A 60C | 0 |
|
$30.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 32 Weeks Container: Box | 0Box |
|
$28.4000 | Buy Now |
|
Onlinecomponents.com | Cord connector 7A 60C RoHS: Compliant | 0 |
|
$29.8100 / $83.8200 | Buy Now |
DISTI #
000000000003423100
|
Sager | AC Power Cords Cord connector 7A 60C Min Qty: 300 | 0 |
|
$29.4700 | Buy Now |
|
Master Electronics | Cord connector 7A 60C RoHS: Compliant | 0 |
|
$29.8100 / $83.8200 | Buy Now |