-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5060
|
Newark | Panel Mount Indicator, Led, 6Mm, Yellow, 2V, Led Color:Yellow, Operating Voltage:2Vdc, Mounting Hole Dia:6Mm, Forward Current If:15Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Not Rated, Product Range:606 Series, Colour:Yellow Rohs Compliant: Yes |Dialight 606-1311-110F Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $4.0800 | Buy Now |
DISTI #
645-606-1311-110F
|
Mouser Electronics | LED Panel Mount Indicators YELLOW DIFFUSED RoHS: Compliant | 138 |
|
$2.9000 / $6.3700 | Buy Now |
DISTI #
70081869
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Lock Washer & Nut Yellow 2VDC Leads | Dialight 606-1311-110F RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $3.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin RoHS: Compliant |
37 Partner Stock |
|
$2.8200 / $3.6400 | Buy Now |
DISTI #
606-1311-110F
|
TTI | LED Panel Mount Indicators YELLOW DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.7900 / $3.2200 | Buy Now |
DISTI #
Dialight Corp. 606-1311-110F
|
PEI Genesis | 6 MM AMBER LED PMI-rohs compl | 37 |
|
Buy Now | |
DISTI #
000000000001272968
|
Sager | LED Panel Mount Indicators YELLOW DIFFUSED Min Qty: 225 | 0 |
|
$3.0600 / $3.2900 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin RoHS: Compliant |
37 Partner Stock |
|
$2.8200 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
606-1311-110F
Dialight
Buy Now
Datasheet
|
Compare Parts:
606-1311-110F
Dialight
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |