Part Details for 606-2111-110 by Dialight
Overview of 606-2111-110 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 606-2111-110
606-2111-110 CAD Models
606-2111-110 Part Data Attributes
|
606-2111-110
Dialight
Buy Now
Datasheet
|
Compare Parts:
606-2111-110
Dialight
Single Color LED, Red
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |