-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK AUBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4593
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 60617-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2986 |
|
$1.6400 / $1.9000 | Buy Now |
DISTI #
52AH4715
|
Newark | Contact, Socket, Crimp, 24-18Awg, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Commercial Rohs Compliant: Yes |Amp Te Connectivity 60617-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.6200 | Buy Now |
DISTI #
A1433-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4282 In Stock |
|
$1.1884 / $2.0700 | Buy Now |
DISTI #
60617-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60617-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 1816 Factory Stock |
|
$0.8971 / $0.9826 | Buy Now |
DISTI #
90F4593
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 2986 Partner Stock |
|
$1.6700 / $2.1300 | Buy Now |
DISTI #
571-60617-5
|
Mouser Electronics | Pin & Socket Connectors SCKT 24-18 AWG RoHS: Compliant | 8952 |
|
$1.2400 / $2.5100 | Buy Now |
DISTI #
V99:2348_07460716
|
Arrow Electronics | 60617-5 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 18-24AWG Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2048 | Americas - 8993 |
|
$1.0465 / $1.2473 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.0900 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$1.0900 / $1.2400 | Buy Now |
|
Bisco Industries | 83 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60617-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60617-5
TE Connectivity
CMNL SOK AUBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD, UNDER PLATING THICKNESS: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |