-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN PTPPHBZL/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4437
|
Newark | 60618-4 Rohs Compliant: Yes |Amp Te Connectivity 60618-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$0.2810 | Buy Now |
DISTI #
90F3981
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Commercial Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 60618-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8123 |
|
$0.2220 | Buy Now |
DISTI #
69W0882
|
Newark | Contact, Commercial Mate-N-Lok Series, Pin, 24 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 60618-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.4700 | Buy Now |
DISTI #
76AC9878
|
Newark | Pin & Socket Connectors Crimp Pin |Amp Te Connectivity 60618-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.6700 | Buy Now |
DISTI #
A25554-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22190 In Stock |
|
$0.2495 / $0.5100 | Buy Now |
DISTI #
60618-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60618-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 174 |
|
$0.2366 | Buy Now |
DISTI #
90F3981
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F3981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 8123 Partner Stock |
|
$0.2960 / $0.5200 | Buy Now |
DISTI #
571-60618-4
|
Mouser Electronics | Pin & Socket Connectors CRIMP PIN RoHS: Compliant | 15798 |
|
$0.2430 / $0.4600 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 24-18 AWG Discrete Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2350 / $0.2850 | Buy Now |
DISTI #
AMP60618-4
|
Heilind Electronics | CMNL PIN PTPPHBZL/P | Americas - 15190 in Stock |
|
$0.1435 / $0.1814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60618-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60618-4
TE Connectivity
CMNL PIN PTPPHBZL/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |