Part Details for 606403-000 by TE Connectivity
Overview of 606403-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 606403-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
606403-000
|
Avnet Americas | CONNECTORS 606403-000 - Bulk (Alt: 606403-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$607.8888 / $731.5272 | Buy Now |
DISTI #
RYCMTCR-163-04P
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCR-163-04P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTCR-163-04P | 0 |
|
$599.5200 / $1,094.7100 | Buy Now |
DISTI #
606403-000
|
Avnet Americas | CONNECTORS 606403-000 - Bulk (Alt: 606403-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$607.8888 / $731.5272 | Buy Now |
DISTI #
RYCMTCR-163-04P
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCR-163-04P | 0 |
|
Buy Now | |
|
Master Electronics | MTCR-163-04P | 0 |
|
$599.5200 / $1,094.7100 | Buy Now |
Part Details for 606403-000
606403-000 CAD Models
606403-000 Part Data Attributes:
|
606403-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
606403-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |