Part Details for 607-2112-130F by Dialight
Overview of 607-2112-130F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 607-2112-130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5082
|
Newark | Panel Mount Indicator, Led, 7.2Mm, Red, 12V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:7.2Mm, Forward Current If:15Ma, Luminous Intensity:22Mcd, Ip/Nema Rating:Ip66, Product Range:607 Series, Colour:Red Rohs Compliant: Yes |Dialight 607-2112-130F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$4.3000 / $7.4900 | Buy Now |
DISTI #
645-607-2112-130F
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED 12 VOLT 12 VOLT RoHS: Compliant | 41 |
|
$3.5100 / $7.0400 | Buy Now |
DISTI #
70081881
|
RS | Indicator Panel Mount LED Mnt-Sz 0.287" Lock Washer & Nut Red 12VDC Solder Blade | Dialight 607-2112-130F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$5.2800 / $7.0400 | Buy Now |
|
Future Electronics | 607 Series Red 7 mm 22 mcd 12 V Recess LED Indicator Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.7500 / $4.3400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin RoHS: Compliant |
417 In Stock |
|
$3.3500 / $4.7200 | Buy Now |
DISTI #
71292922
|
Verical | LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin Min Qty: 25 Package Multiple: 25 Date Code: 2332 | Americas - 225 |
|
$5.1213 / $6.2517 | Buy Now |
DISTI #
77299293
|
Verical | LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin Min Qty: 11 Package Multiple: 1 | Americas - 192 |
|
$4.7000 / $5.7500 | Buy Now |
DISTI #
607-2112-130F
|
TTI | LED Panel Mount Indicators RED DIFFUSED 12 VOLT 12 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 425 In Stock |
|
$3.4200 / $4.7100 | Buy Now |
DISTI #
000000000001272990
|
Sager | LED Panel Mount Indicators RED DIFFUSED 12 VOLT 12 VOLT Min Qty: 200 | 0 |
|
$3.7600 / $4.0300 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin RoHS: Compliant |
417 In Stock |
|
$3.3500 / $4.7200 | Buy Now |
Part Details for 607-2112-130F
607-2112-130F CAD Models
607-2112-130F Part Data Attributes
|
607-2112-130F
Dialight
Buy Now
Datasheet
|
Compare Parts:
607-2112-130F
Dialight
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.81 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.37 mm | |
Surface Mount | NO |