-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING CRIMP 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1843
|
Newark | Ring Tongue Terminal, #10, 14Awg, Stud Size - Metric:-, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 60772-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20082 |
|
$0.0370 | Buy Now |
DISTI #
A100690CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
65087 In Stock |
|
$0.0448 / $0.1300 | Buy Now |
DISTI #
60772-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Strip - Tape and Reel (Alt: 60772-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
16H1843
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Strip - Bulk (Alt: 16H1843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 20082 Partner Stock |
|
$0.0660 | Buy Now |
DISTI #
571-60772-1
|
Mouser Electronics | Terminals RING IS 18-14 10 Reel of 12000 RoHS: Compliant | 36000 |
|
$0.0490 / $0.0630 | Buy Now |
DISTI #
571-60772-1-CT
|
Mouser Electronics | Terminals RING IS 18-14 Cut Strip of 100 RoHS: Compliant | 14000 |
|
$0.1000 | Buy Now |
DISTI #
571-60772-1-MR
|
Mouser Electronics | Terminals RING IS 18-14 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0700 / $0.0730 | Order Now |
DISTI #
V36:1790_11882051
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Brass 18.64mm T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks Date Code: 2343 | Americas - 120000 |
|
$0.0418 / $0.0439 | Buy Now |
|
Future Electronics | 18-14 AWG 4.82 mm Straight Open Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0422 / $0.0448 | Buy Now |
DISTI #
AMP60772-1
|
Heilind Electronics | RING IS 18-14 10 .018BR | Americas - 504000 in Stock |
|
$0.0379 / $0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60772-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60772-1
TE Connectivity
RING CRIMP 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 60772-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60772-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41558 | RING 18-14 AWG BR | TE Connectivity | 60772-1 vs 41558 |
60772-2 | RING CRIMP 18-14 AWG TPBR | TE Connectivity | 60772-1 vs 60772-2 |
40977 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 60772-1 vs 40977 |
640051-1 | RING TONGUE .164 18-14 AWG SST | TE Connectivity | 60772-1 vs 640051-1 |