Part Details for 608-3131-110F by Dialight
Overview of 608-3131-110F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 608-3131-110F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5118
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:8Mm, Forward Current If:15Ma, Luminous Intensity:20Mcd, Ip/Nema Rating:Not Rated, Product Range:608 Series, Colour:Red Rohs Compliant: Yes |Dialight 608-3131-110F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
645-608-3131-110F
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED RoHS: Compliant | 311 |
|
$1.4600 / $3.0700 | Buy Now |
DISTI #
70081916
|
RS | Panel Mount Indicator LED 0.327" Lock Washer & Nut Red 2VDC Leads 100000 Hrs | Dialight 608-3131-110F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 450 |
|
$2.5100 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin RoHS: Compliant |
1106 In Stock |
|
$1.5400 / $2.5100 | Buy Now |
DISTI #
16540812
|
Verical | LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin Min Qty: 39 Package Multiple: 1 | Americas - 1104 |
|
$1.5400 / $1.6300 | Buy Now |
DISTI #
608-3131-110F
|
TTI | LED Panel Mount Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
Dialight Corp. 608-3131-110F
|
PEI Genesis | 8 MM RED LED PMI | 1104 |
|
Buy Now | |
DISTI #
000000000001273025
|
Sager | LED Panel Mount Indicators RED DIFFUSED Min Qty: 450 | 0 |
|
$1.5900 / $1.7000 | Buy Now |
DISTI #
1519524
|
element14 Asia-Pacific | LED INDICATOR, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4710 / $2.5724 | Buy Now |
Part Details for 608-3131-110F
608-3131-110F CAD Models
608-3131-110F Part Data Attributes:
|
608-3131-110F
Dialight
Buy Now
Datasheet
|
Compare Parts:
608-3131-110F
Dialight
Single Color LED, Red, 8.89mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.83 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 8.89 mm | |
Surface Mount | NO |
Alternate Parts for 608-3131-110F
This table gives cross-reference parts and alternative options found for 608-3131-110F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 608-3131-110F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
608-3131-110 | Single Color LED, Red, 8.89mm | Dialight | 608-3131-110F vs 608-3131-110 |