Part Details for 608.1000.111 by Altech Corporation
Overview of 608.1000.111 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 608.1000.111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7989
|
Newark | Limit Switch, Plastic Body |Altech 608.1000.111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5500 / $99.8000 | Buy Now |
DISTI #
1920-608.1000.111-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.3300 | Buy Now |
DISTI #
845-608.1000.111
|
Mouser Electronics | Limit Switches LIMIT SWITCH, PLASTIC BODY | 0 |
|
$66.6000 / $91.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$67.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6600 / $83.2600 | Buy Now |