Part Details for 608.5103.100 by Altech Corporation
Overview of 608.5103.100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 608.5103.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8117
|
Newark | Limit Switch |Altech 608.5103.100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6600 / $76.7900 | Buy Now |
DISTI #
608.5103.100-ND
|
DigiKey | SWITCH LIMIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7400 | Buy Now |
DISTI #
845-6085103100
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$61.3200 / $70.2400 | Order Now |
DISTI #
70908403
|
RS | Enclosed Plastic Body Limit Switches, Slow Action,240V,10A | Altech Corp 608.5103.100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1100 / $71.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.9800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPST/SPST Top Pin Plunger Cable 3A 300VAC 12.5N Linear Screw Mount RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$51.8300 / $68.6200 | Buy Now |
|
Powell Electronics | LIMIT SWITCH Min Qty: 1 | 5 |
|
$64.9700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPST/SPST Top Pin Plunger Cable 3A 300VAC 12.5N Linear Screw Mount RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$51.8300 / $68.6200 | Buy Now |
DISTI #
10048503
|
TestEquity LLC | Altech 608.5103.100 Limit Switch, BI2-U1Z W | 0 |
|
$62.8700 | Buy Now |