Part Details for 608.9817.071 by Altech Corporation
Overview of 608.9817.071 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98173-102LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 8 Row, Press-Fit, 96 Position, Extended | |
PS9817A-2-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9817A-2-V-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler |
Price & Stock for 608.9817.071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8299
|
Newark | Limit Switch |Altech 608.9817.071 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4300 / $99.6500 | Buy Now |
DISTI #
1920-608.9817.071-ND
|
DigiKey | SWITCH LIMIT DPST-NC 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.1700 | Buy Now |
DISTI #
845-608.9817.071
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$66.2600 / $90.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$64.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$65.5600 / $83.1300 | Buy Now |
|
Powell Electronics | LIMIT SWITCH Min Qty: 1 | 1 |
|
$84.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$65.5600 / $83.1300 | Buy Now |
DISTI #
10048648
|
TestEquity LLC | Altech 608.9817.071 Limit Switch, , I49-A2Z RIW Z, I49 Series | 0 |
|
$81.5800 | Buy Now |