Part Details for 60803-1 by TE Connectivity
Overview of 60803-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60803-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3156
|
Newark | .058 Dia Pin Pc Ausnpb/Ni/Phbz |Amp Te Connectivity 60803-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16995 |
|
$0.7040 / $1.1900 | Buy Now |
DISTI #
60803-1-ND
|
DigiKey | CONN PC PIN CIRC 0.058DIA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2439 In Stock |
|
$0.4054 / $0.8100 | Buy Now |
|
Onlinecomponents.com | PIN, .058 DIAMETER, PHOSPHER BRONZE, PRESS FIT, LOOSE PIECE, P.C. CONTACT RoHS: Compliant |
17995 In Stock |
|
$0.2790 / $0.5610 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, GOLD (30) FINISH, PCB TERMINAL | 34 |
|
$0.5474 / $0.9123 | Buy Now |
DISTI #
60803-1
|
TTI | Terminals .058 DIA PIN PC AUSN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 60803-1
|
PEI Genesis | PCB Terminal | 16995 |
|
Buy Now | |
DISTI #
60803-1
|
Avnet Abacus | PC PIN PIN 9.91mm 2.29mm Gold Over Nickel Loose Piece (Alt: 60803-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIN, .058 DIAMETER, PHOSPHER BRONZE, PRESS FIT, LOOSE PIECE, P.C. CONTACT RoHS: Compliant |
17995 In Stock |
|
$0.2790 / $0.5610 | Buy Now |
Part Details for 60803-1
60803-1 CAD Models
60803-1 Part Data Attributes
|
60803-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60803-1
TE Connectivity
.058 DIA PIN PC AUSNPB/NI/PHBZ
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |