Part Details for 608283310845001 by KYOCERA Corporation
Overview of 608283310845001 by KYOCERA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 608283310845001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
608283310845001
|
Avnet Americas | Connector Housing Receptacle 10 Position Straight Black - Bag (Alt: 608283310845001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
608283310845001
|
Avnet Americas | Connector Housing Receptacle 10 Position Straight Black - Bag (Alt: 608283310845001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
608283310845001
|
Avnet Americas | Connector Housing Receptacle 10 Position Straight Black - Bag (Alt: 608283310845001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 608283310845001
608283310845001 CAD Models
608283310845001 Part Data Attributes:
|
608283310845001
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
608283310845001
KYOCERA Corporation
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 608283051330808; 608283051399808 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 608283310845001
This table gives cross-reference parts and alternative options found for 608283310845001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 608283310845001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-110-02-L-S-K-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 608283310845001 vs RSM-110-02-L-S-K-TR |
RSM-110-02-LM-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 608283310845001 vs RSM-110-02-LM-S |
RSM-110-02-F-S-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 608283310845001 vs RSM-110-02-F-S-K |
5-103969-9 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 608283310845001 vs 5-103969-9 |
1-172054-0 | MTEI CONN 10P REC ASSY | TE Connectivity | 608283310845001 vs 1-172054-0 |
RSM-110-02-S-S-K-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 608283310845001 vs RSM-110-02-S-S-K-TR |
163685-8 | 10P.CIS.FEM.ASS.P1 | TE Connectivity | 608283310845001 vs 163685-8 |
RSM-110-02-SM-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 608283310845001 vs RSM-110-02-SM-S |