Part Details for 608633-000 by TE Connectivity
Overview of 608633-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 608633-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6815
|
Newark | D-150-0232 |Raychem Te Connectivity 608633-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1300 / $72.3100 | Buy Now |
DISTI #
608633-000
|
Avnet Americas | Splice Terminal 16-18AWG Nickel Box - Bulk (Alt: 608633-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 3 |
|
$29.6400 | Buy Now |
DISTI #
RYCD-150-0232
|
Heilind Electronics | 0-1194814-4,608633-000 | Americas - 0 in Stock |
|
$36.7794 / $37.3284 | Buy Now |
|
Onlinecomponents.com | D-150-0232 | 0 |
|
$33.9300 / $44.9100 | Buy Now |
DISTI #
608633-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0232 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 270 In Stock |
|
$31.0800 | Buy Now |
DISTI #
608633-000
|
Avnet Americas | Splice Terminal 16-18AWG Nickel Box - Bulk (Alt: 608633-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 3 |
|
$29.6400 | Buy Now |
DISTI #
608633-000
|
Avnet Americas | Splice Terminal 16-18AWG Nickel Box - Bulk (Alt: 608633-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 3 |
|
$29.6400 | Buy Now |
DISTI #
RYCD-150-0232
|
Interstate Connecting Components | 0-1194814-4,608633-000 | 0 |
|
$36.7794 / $37.3284 | Buy Now |
DISTI #
608633-000
|
Avnet Asia | Splice Terminal 16-18AWG Nickel Box (Alt: 608633-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | 0 |
|
$35.0375 / $39.4789 | Buy Now |
DISTI #
3152899
|
Farnell | D-150-0232 RoHS: Not Compliant Min Qty: 90 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$30.3583 | Buy Now |
Part Details for 608633-000
608633-000 CAD Models
608633-000 Part Data Attributes
|
608633-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
608633-000
TE Connectivity
Wire Terminal, 1.5mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |