There are no models available for this part yet.
Overview of 609-1222-330F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 609-1222-330F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T2632
|
Newark | 9Mm Pmi G 12V Blk Hs W Gaskt/Bag Rohs Compliant: Yes |Dialight 609-1222-330F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $5.6600 | Buy Now | |
DISTI #
645-609-1222-330F
|
Mouser Electronics | LED Panel Mount Indicators 9mm PMI G 12V BLK HS W Gasket RoHS: Compliant | 39 |
|
$5.0400 / $7.7900 | Buy Now | |
DISTI #
74766747
|
RS | Panel mount indicator, 9MM, Green, 12V BLK HS with gasket | Dialight 609-1222-330F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 150 |
|
$4.9300 / $6.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.8400 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin RoHS: Compliant |
69 In Stock |
|
$5.3400 / $9.6500 | Buy Now | ||
DISTI #
51605297
|
Verical | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin Min Qty: 10 Package Multiple: 5 Date Code: 1401 | Americas - 65 |
|
$7.4620 / $12.5450 | Buy Now | |
DISTI #
609-1222-330F
|
TTI | LED Panel Mount Indicators 9mm PMI G 12V BLK HS W Gasket RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.5900 / $4.9000 | Buy Now | |
DISTI #
000000000003496143
|
Sager | LED Panel Mount Indicators 9mm PMI G 12V BLK HS W Gasket Min Qty: 150 | 0 |
|
$5.0500 / $5.4100 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin RoHS: Compliant |
69 In Stock |
|
$5.3400 / $9.6500 | Buy Now |
CAD Models for 609-1222-330F by Dialight
Part Data Attributes for 609-1222-330F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Luminous Intensity-Nom
|
110.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
6 mm
|
Surface Mount
|
NO
|
Alternate Parts for 609-1222-330F
This table gives cross-reference parts and alternative options found for 609-1222-330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-1222-330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-2212-330F | Single Color LED, Green, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-1222-330F vs 609-2212-330F |
609-1212-330F | Single Color LED, Green, 6mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-1222-330F vs 609-1212-330F |
609-1222-320F | Single Color LED, Green, 6mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-1222-330F vs 609-1222-320F |
609-2212-340F | Single Color LED, Green, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-1222-330F vs 609-2212-340F |
609-1222-340F | Single Color LED, Green, 6mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-1222-330F vs 609-1222-340F |