Part Details for 609-2122-320F by Dialight
Overview of 609-2122-320F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 609-2122-320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2640
|
Newark | 9Mm Pmi R 6V Blk Hsg W Gaskt/Bag Rohs Compliant: Yes |Dialight 609-2122-320F RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.8300 | Buy Now |
DISTI #
645-609-2122-320F
|
Mouser Electronics | LED Panel Mount Indicators 9mm PMI R 6V BLK HSG W Gasket RoHS: Compliant | 0 |
|
$4.0500 / $4.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant | 0 |
|
$4.4200 / $6.4400 | Buy Now |
DISTI #
609-2122-320F
|
TTI | LED Panel Mount Indicators 9mm PMI R 6V BLK HSG W Gasket RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.4900 | Buy Now |
DISTI #
000000000003496154
|
Sager | LED Panel Mount Indicators 9mm PMI R 6V BLK HSG W Gasket Min Qty: 175 | 0 |
|
$4.4500 / $4.7600 | Buy Now |
Part Details for 609-2122-320F
609-2122-320F CAD Models
609-2122-320F Part Data Attributes
|
609-2122-320F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-2122-320F
Dialight
Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | NO | |
T-code | T3-1/4 |
Alternate Parts for 609-2122-320F
This table gives cross-reference parts and alternative options found for 609-2122-320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-2122-320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-2112-340F | Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-2122-320F vs 609-2112-340F |
609-2112-330F | Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-2122-320F vs 609-2112-330F |