Part Details for 609-2222-120F by Dialight
Overview of 609-2222-120F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609-2222-120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M9778
|
Newark | 9Mm Pmi Green 6V Blk Hsg Rohs Compliant: Yes |Dialight 609-2222-120F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.2600 / $9.1900 | Buy Now |
DISTI #
30K5150
|
Newark | Panel Mount Indicator, Led, 9.3Mm, Green, 6V, Led Color:Green, Operating Voltage:-, Mounting Hole Dia:9.3Mm, Forward Current If:15Ma, Luminous Intensity:110Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:-, Bulb Size:9Mm Rohs Compliant: Yes |Dialight 609-2222-120F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.1700 | Buy Now |
DISTI #
645-609-2222-120F
|
Mouser Electronics | LED Panel Mount Indicators 9MM PMI GREEN 6V BLK RoHS: Compliant | 102 |
|
$4.3000 / $7.8500 | Buy Now |
DISTI #
74766604
|
RS | Panel mount indicator, 9MM, GREEN 6V BLK HSG | Dialight 609-2222-120F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 150 |
|
$4.4300 / $5.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Bag | 0Bag |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin RoHS: Compliant |
205 In Stock |
|
$4.2100 / $5.3700 | Buy Now |
DISTI #
609-2222-120F
|
TTI | LED Panel Mount Indicators 9MM PMI GREEN 6V BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.4000 / $4.7500 | Buy Now |
DISTI #
Dialight Corp. 609-2222-120F
|
PEI Genesis | 9MM PMI GREEN 6V BLK HSG | 201 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin RoHS: Compliant |
205 In Stock |
|
$4.2100 / $5.3700 | Buy Now |
Part Details for 609-2222-120F
609-2222-120F CAD Models
609-2222-120F Part Data Attributes
|
609-2222-120F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-2222-120F
Dialight
Single Color LED, Green, 9mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 6 V | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | NO | |
T-code | T3-1/4 |
Alternate Parts for 609-2222-120F
This table gives cross-reference parts and alternative options found for 609-2222-120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-2222-120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-2222-120 | Single Color LED, Green, 8.89mm | Dialight | 609-2222-120F vs 609-2222-120 |